Filter Your Search
1 - 1 of 1 results
|
TAZE156M004CBSCT024
Kyocera AVX Components
|
Check for Price | Active | 15 µF | 4 V | 60 mA | 20 % | 2010 | 3.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.08 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | compliant | EAR99 | 8532.21.00.50 |