Parametric results for: TAZE105K050CBSC0824 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: taze105k050cbsc0824
Select parts from the table below to compare.
Compare
Compare
TAZE105K050CBSC0824
Kyocera AVX Components
$34.1909 No No Active 1 µF 50 V 50 mA 10 % 2010 6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e0 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD J BEND 1.27 mm 5.08 mm 2.54 mm AVX CORP , 2010 not_compliant EAR99 8532.21.00.50