Filter Your Search
1 - 1 of 1 results
|
TAZD335M015CBSZ0000
Kyocera AVX Components
|
$5.3936 | No | No | Active | 3.3 µF | 15 V | 50 mA | 20 % | 1510 | 5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 |