Filter Your Search
1 - 1 of 1 results
|
TAZC335J010CSLB9900
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 3.3 µF | 10 V | 110 mA | 5 % | 2005 | 5.5 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Gold (Au) - electroplated | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | compliant | EAR99 | 8532.21.00.50 |