Filter Your Search
1 - 1 of 1 results
|
TAZC105J025LBSZ0800
Kyocera AVX Components
|
Check for Price | No | No | Active | 1 µF | 25 V | 70 mA | 5 % | 2005 | 2.6 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD | J BEND | 1.27 mm | 5.08 mm | 1.27 mm | AVX CORP | , 2005 | not_compliant | EAR99 | 8532.21.00.50 |