Filter Your Search
1 - 1 of 1 results
|
TAZB685K006CBSZT900
Kyocera AVX Components
|
Check for Price | Yes | Active | 6.8 µF | 6 V | 40 mA | 10 % | 1505 | 8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Gold (Au) - electroplated | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 |