Filter Your Search
1 - 1 of 1 results
|
TAZB475M015LSSZ0H23
Kyocera AVX Components
|
Check for Price | No | Active | 4.7 µF | 15 V | 70 mA | 20 % | 1505 | 2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | not_compliant | EAR99 | 8532.21.00.50 |