Filter Your Search
1 - 1 of 1 results
|
TAZB225M020CRSBT045
Kyocera AVX Components
|
Check for Price | No | Active | 2.2 µF | 20 V | 40 mA | 20 % | 1505 | 9 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 INCH | YES | J BEND | 1.27 mm | 3.81 mm | 1.27 mm | AVX CORP | , 1505 | compliant | EAR99 | 8532.21.00.50 |