Parametric results for: TAZB106K010LSSBT900 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tazb106k010lssbt900
Select parts from the table below to compare.
Compare
Compare
TAZB106K010LSSBT900
Kyocera AVX Components
Check for Price Yes Active 10 µF 10 V 60 mA 10 % 1505 3.2 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.08 e4 125 °C -55 °C 2 SMT TR, 13 INCH YES Gold (Au) - electroplated J BEND 1.27 mm 3.81 mm 1.27 mm AVX CORP , 1505 compliant EAR99 8532.21.00.50