Filter Your Search
1 - 1 of 1 results
|
TAZA155J010CBLC5724
Kyocera AVX Components
|
Check for Price | Yes | Active | 1.5 µF | 10 V | 26 mA | 5 % | 1005 | 12 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 100 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | BULK | YES | Matte Tin (Sn) | J BEND | 1.27 mm | 2.54 mm | 1.27 mm | AVX CORP | , 1005 | compliant | EAR99 | 8532.21.00.50 |