Parametric results for: TAZA104M050LRSB0745 under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: taza104m050lrsb0745
Select parts from the table below to compare.
Compare
Compare
TAZA104M050LRSB0745
Kyocera AVX Components
Check for Price Yes Active 100 nF 50 V 30 mA 20 % 1005 12 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.06 e3 125 °C -55 °C 2 SMT TR, 7 INCH YES Matte Tin (Sn) J BEND 1.27 mm 2.54 mm 1.27 mm AVX CORP , 1005 compliant EAR99 8532.21.00.50