Parametric results for: TAP475M025CCS under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: tap475m025ccs
Select parts from the table below to compare.
Compare
Select Parts Part Number
TAP475M025CCS
Kyocera AVX Components
TAP475M025CCS-LF
Kyocera AVX Components
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Capacitance Rated (DC) Voltage (URdc)
Positive Tolerance
ESR
Polarity Negative Tolerance
Mounting Feature
Dielectric Material Capacitor Type
Leakage Current
Tan Delta
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Package Style
Packing Method
Surface Mount
Terminal Finish
Terminal Pitch
Terminal Shape
Diameter
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active 4.7 µF 25 V 20 % 4 Ω POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 900 nA 0.06 e3 CECC30201-032 125 °C -55 °C 2 DISK PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5 mm WIRE 5 mm 10 mm KYOCERA AVX COMPONENTS CORP RADIAL LEADED compliant EAR99 8532.21.00.40 Kyocera AVX
Yes Yes Active unknown EAR99 8532.21.0040
Compare
TAP475M025CCS
Kyocera AVX Components
$0.3688 Buy Yes Yes Active 4.7 µF 25 V 20 % 4 Ω POLARIZED 20 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 900 nA 0.06 e3 CECC30201-032 125 °C -55 °C 2 DISK PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 5 mm WIRE 5 mm 10 mm KYOCERA AVX COMPONENTS CORP RADIAL LEADED compliant EAR99 8532.21.00.40 Kyocera AVX
TAP475M025CCS-LF
Kyocera AVX Components
Check for Price Buy Yes Yes Active unknown EAR99 8532.21.0040