Filter Your Search
1 - 10 of 17 results
|
TAP336J016CRS
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 5 % | 1.6 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.2 µA | 0.08 | e3 | CECC30201-032 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 6 mm | 11.5 mm | AVX CORP | , 2424 | compliant | EAR99 | 8532.21.00.40 | ||
|
TAP336J016DRS
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.2 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.21.00.40 | ||||||||
|
TAP336J016CRW
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 5 % | 1.6 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.2 µA | 0.08 | e3 | CECC30201-032 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 6 mm | 11.5 mm | AVX CORP | , 2424 | compliant | EAR99 | 8532.21.00.40 | ||
|
TAP336J016CCS
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 5 % | 1.6 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.2 µA | 0.08 | e3 | CECC30201-032 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 6 mm | 11.5 mm | AVX CORP | , 2424 | compliant | EAR99 | 8532.21.00.40 | ||
|
TAP336J016BRW
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 5 % | 1.6 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.2 µA | 0.08 | e3 | CECC30201-032 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 6 mm | 10 mm | AVX CORP | , 2424 | compliant | EAR99 | 8532.21.00.40 | ||
|
TAP336J016HSB
Kyocera AVX Components
|
Check for Price | Yes | Yes | Not Recommended | 33 µF | 16 V | 5 % | 1.6 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.2 µA | 0.08 | e3 | CECC30201-032 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 6.35 mm | WIRE | 6 mm | 11.5 mm | AVX CORP | , 2424 | compliant | EAR99 | 8532.21.00.40 | ||
|
TAP336J016SRW
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 5 % | 1.6 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.2 µA | 0.08 | e3 | CECC30201-032 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR, 14 INCH | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.5 mm | WIRE | 6 mm | 10 mm | AVX CORP | , 2424 | compliant | EAR99 | 8532.21.00.40 | ||
|
TAP336J016SCS
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 5 % | 1.6 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.2 µA | 0.08 | e3 | CECC30201-032 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 2.5 mm | WIRE | 6 mm | 10 mm | AVX CORP | , 2424 | compliant | EAR99 | 8532.21.00.40 | ||
|
TAP336J016BRS
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 5 % | 1.6 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.2 µA | 0.08 | e3 | CECC30201-032 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 6 mm | 10 mm | AVX CORP | , 2424 | compliant | EAR99 | 8532.21.00.40 | ||
|
TAP336J016FCS
Kyocera AVX Components
|
Check for Price | Yes | Yes | Not Recommended | 33 µF | 16 V | 5 % | 1.6 Ω | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.2 µA | 0.08 | e3 | CECC30201-032 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | WIRE | 6 mm | 11.5 mm | AVX CORP | , 2424 | compliant | EAR99 | 8532.21.00.40 |