Filter Your Search
1 - 1 of 1 results
|
TAM25-1211
Traco Power
|
Check for Price | Obsolete | 12 V | 5 V | 18 V | 9.5 V | 4 V | 5.25 V | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 25 W | S-MDMA-P7 | 75 °C | -25 °C | 7 | METAL | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 50.8 mm | 50.8 mm | 12.7 mm | TRACO ELECTRONIC AG | MODULE | , | 7 | unknown | EAR99 |