Parametric results for: TAJY477K002SNJV under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tajy477k002snjv
Select parts from the table below to compare.
Compare
Compare
TAJY477K002SNJV
Kyocera AVX Components
Check for Price Yes Yes Active 470 µF 2.5 V 316 mA 10 % 2917 200 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 11 µA 0.12 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 13 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 2 mm 7.3 mm 4.3 mm AVX CORP , 2917 compliant EAR99 8532.21.00.50