Filter Your Search
1 - 4 of 4 results
|
TAJV107K025RNJ
Kyocera AVX Components
|
$3.0506 | Yes | Yes | Active | 100 µF | 25 V | 316 mA | 10 % | 2924 | 400 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 25 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | |||
|
TAJV107K025R
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 100 µF | 25 V | 10 % | 2924 | 0.0004 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 25 µA | 0.08 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 3.45 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TAJV107K025RR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | unknown | EAR99 | 8532.21.0050 | ||||||||||||||||||||||||||||||||
|
TAJV107K025RNJV
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 µF | 25 V | 316 mA | 10 % | 2924 | 400 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 25 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 |