Parametric results for: TAJT157M002RNJ under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tajt157m002rnj
Select parts from the table below to compare.
Compare
Compare
TAJT157M002RNJV
Kyocera AVX Components
Check for Price Yes Active 150 µF 2.5 V 20 % 1411 1.2 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 3.5 mm 2.8 mm AVX CORP , 1411 compliant EAR99
TAJT157M002RNJ
Kyocera AVX Components
Check for Price Yes Yes Active 150 µF 2.5 V 103 mA 20 % 1210 1.2 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 3.8 µA 0.18 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 3.5 mm 2.8 mm AVX CORP , 1411 compliant EAR99 8532.21.00.50