Filter Your Search
1 - 2 of 2 results
|
TAJS474K035ANJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 470 nF | 35 V | 29 mA | 10 % | 1206 | 12 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 1.2 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||
|
TAJS474K035ANJV
Kyocera AVX Components
|
Check for Price | Yes | Active | 470 nF | 35 V | 10 % | 1206 | 12 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Gold (Au) | J BEND | 1.2 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 |