Filter Your Search
1 - 3 of 3 results
|
TAJR685M002BNJV
Kyocera AVX Components
|
Check for Price | Yes | Active | 6.8 µF | 2.5 V | 20 % | 0805 | 20 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Gold (Au) | J BEND | 1.2 mm | 2.05 mm | 1.3 mm | AVX CORP | , 0805 | compliant | EAR99 | |||||||||
|
TAJR685M002B
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 6.8 µF | 2.5 V | 20 % | 0805 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Gold (Au) | J BEND | 1.2 mm | 2.05 mm | 1.3 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
TAJR685M002BNJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 6.8 µF | 2.5 V | 21 mA | 20 % | 0805 | 20 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Gold (Au) | J BEND | 1.2 mm | 2.05 mm | 1.3 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 |