Filter Your Search
1 - 1 of 1 results
|
TAJR475K010RNJV
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 µF | 10 V | 10 % | 0805 | 9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.2 mm | 2.05 mm | 1.3 mm | AVX CORP | , 0805 | compliant | EAR99 |