Parametric results for: TAJR335K006R under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tajr335k006r
Select parts from the table below to compare.
Compare
Compare
TAJR335K006RNJ
Kyocera AVX Components
$0.1193 Yes Yes Active 3.3 µF 6.3 V 27 mA 10 % 0805 12 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 2.05 mm 1.3 mm AVX CORP , 0805 compliant EAR99 8532.21.00.50 Kyocera AVX
TAJR335K006RNJV
Kyocera AVX Components
Check for Price Yes Active 3.3 µF 6.3 V 10 % 0805 12 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 2.05 mm 1.3 mm AVX CORP , 0805 compliant EAR99
TAJR335K006R
Kyocera AVX Components
Check for Price Yes Obsolete 3.3 µF 6.3 V 10 % 0805 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 2.05 mm 1.3 mm AVX CORP , 0805 compliant EAR99 8532.21.00.50