Parametric results for: TAJR105M016Y under Tantalum Capacitors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: tajr105m016y
Select parts from the table below to compare.
Compare
Compare
TAJR105M016Y
Kyocera AVX Components
Check for Price Yes Yes Obsolete 1 µF 16 V 20 % 0805 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR TAJ e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.2 mm 2.05 mm 1.3 mm AVX CORP , 0805 compliant EAR99 8532.21.00.50
TAJR105M016Y
KYOCERA Crystal Device Corporation
Check for Price Obsolete 1 µF 16 V 0805 POLARIZED SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES J BEND 1.2 mm 2.05 mm 1.3 mm KYOCERA CORP , unknown EAR99
TAJR105M016YNJ
Kyocera AVX Components
Check for Price Yes Yes Active 1 µF 16 V 20 % 0805 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) J BEND 1.2 mm 2.05 mm 1.3 mm AVX CORP , 0805 compliant EAR99 8532.21.00.50
TAJR105M016Y
KYOCERA Corporation
Check for Price Obsolete 1 µF 16 V 0805 POLARIZED SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES J BEND 1.2 mm 2.05 mm 1.3 mm KYOCERA CORP , unknown