Filter Your Search
1 - 2 of 2 results
|
TAJP685K010SNJV
Kyocera AVX Components
|
Check for Price | Yes | Active | 6.8 µF | 10 V | 10 % | 0805 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.5 mm | 2.05 mm | 1.35 mm | AVX CORP | , 0805 | compliant | EAR99 | |||||||||
|
TAJP685K010SNJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 6.8 µF | 10 V | 44 mA | 10 % | 0805 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 600 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.5 mm | 2.05 mm | 1.35 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 |