Parametric results for: TAJP155K025RNJ under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tajp155k025rnj
Select parts from the table below to compare.
Compare
Compare
TAJP155K025RNJV
Kyocera AVX Components
Check for Price Yes Active 1.5 µF 25 V 10 % 0805 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 SMT TR, 7 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.5 mm 2.05 mm 1.35 mm AVX CORP , 0805 compliant EAR99
TAJP155K025RNJ
Kyocera AVX Components
Check for Price Yes Yes Active 1.5 µF 25 V 32 mA 10 % 0805 9.6 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Tin (Sn) J BEND 1.5 mm 2.05 mm 1.35 mm AVX CORP , 0805 compliant EAR99 8532.21.00.50 Kyocera AVX