Filter Your Search
1 - 2 of 2 results
|
TAJK336M002RNJV
Kyocera AVX Components
|
Check for Price | Yes | Active | 33 µF | 2.5 V | 20 % | 1206 | 1.7 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | |||||||||
|
TAJK336M002RNJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 33 µF | 2.5 V | 78 mA | 20 % | 1206 | 1.7 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | J BEND | 1 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |