Filter Your Search
1 - 6 of 6 results
|
TAJD156K020HNJ
Kyocera AVX Components
|
$0.7602 | No | No | Active | 15 µF | 20 V | 148 mA | 10 % | 2917 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
TAJD156K020HNJY
Kyocera AVX Components
|
Check for Price | No | No | Obsolete | 15 µF | 20 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
TAJD156K020HFJ
Kyocera AVX Components
|
Check for Price | No | No | Active | 15 µF | 20 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | CECC30801-011 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | |||||||
|
TAJD156K020HY
Kyocera AVX Components
|
Check for Price | No | No | Active | 15 µF | 20 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 | |||||||
|
TAJD156K020H
Kyocera AVX Components
|
Check for Price | No | Obsolete | 15 µF | 20 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||||||
|
TAJD156K020HNJV
Kyocera AVX Components
|
Check for Price | No | No | Active | 15 µF | 20 V | 148 mA | 10 % | 2917 | 1.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | not_compliant | EAR99 | 8532.21.00.50 |