Filter Your Search
1 - 3 of 3 results
|
TAJB475M025ANJ
Kyocera AVX Components
|
$0.9845 | Yes | Yes | Active | 4.7 µF | 25 V | 95 mA | 20 % | 1210 | 1.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.2 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||
|
TAJB475M025ANJV
Kyocera AVX Components
|
Check for Price | Yes | Active | 4.7 µF | 25 V | 20 % | 1411 | 2.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Gold (Au) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
TAJB475M025A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 4.7 µF | 25 V | 20 % | 1411 | 0.0028 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.2 µA | 0.06 | e4 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |