Filter Your Search
1 - 3 of 3 results
|
TAJB474K035KNJV
Kyocera AVX Components
|
Check for Price | No | Active | 470 nF | 35 V | 10 % | 1411 | 10 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | |||||||||
|
TAJB474K035KNJY
Kyocera AVX Components
|
Check for Price | No | Obsolete | 470 nF | 35 V | 10 % | 1411 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||
|
TAJB474K035KNJ
Kyocera AVX Components
|
Check for Price | No | No | Active | 470 nF | 35 V | 37 mA | 10 % | 1210 | 10 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 |