Parametric results for: TAJB106M006RNJ under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tajb106m006rnj
Select parts from the table below to compare.
Compare
Compare
TAJB106M006RNJ
Kyocera AVX Components
$0.0730 Yes Yes Active 10 µF 6.3 V 67 mA 20 % 1210 3 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 600 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.9 mm 3.5 mm 2.8 mm KYOCERA AVX COMPONENTS CORP CHIP compliant EAR99 8532.21.00.50 Kyocera AVX
TAJB106M006RNJV
Kyocera AVX Components
Check for Price Yes Active 10 µF 6.3 V 20 % 1411 POLARIZED 20 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR e3 125 °C -55 °C 2 SMT TR, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier 1.9 mm 3.5 mm 2.8 mm AVX CORP , 1411 compliant EAR99
TAJB106M006RNJY
Kyocera AVX Components
Check for Price Yes Obsolete 10 µF 6.3 V 20 % 1411 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR TAJ e3 CECC30801-005 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND AVX CORP , 1411 compliant EAR99 8532.21.00.50