Filter Your Search
1 - 3 of 3 results
|
TAJA335K025B
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 3.3 µF | 25 V | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 800 nA | 0.06 | e4 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
TAJA335K025BNJV
Kyocera AVX Components
|
Check for Price | Yes | Active | 3.3 µF | 25 V | 10 % | 1206 | 3.7 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
TAJA335K025BNJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 3.3 µF | 25 V | 57 mA | 10 % | 1206 | 3.7 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |