Filter Your Search
1 - 2 of 2 results
|
TAJA225K035RNJV
Kyocera AVX Components
|
$0.2140 Buy | Yes | Active | 2.2 µF | 35 V | 10 % | 1206 | 4.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | Kyocera AVX | ||||||||
|
TAJA225K035RNJ
Kyocera AVX Components
|
$0.2212 Buy | Yes | Yes | Active | 2.2 µF | 35 V | 52 mA | 10 % | 1206 | 4.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | Kyocera AVX |