Parametric results for: TAJA105K016TNJ under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: taja105k016tnj
Select parts from the table below to compare.
Compare
Compare
TAJA105K016TNJ
Kyocera AVX Components
$0.1035 Yes Active 1 µF 16 V 33 mA 10 % 1206 11 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.04 e3 AEC-Q200 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier J BEND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50