Parametric results for: TAH20P220RJ under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tah20p220rj
Select parts from the table below to compare.
Compare
Compare
TAH20P220RJE
Ohmite Mfg Co
Check for Price Yes Yes Active 220 Ω 5 % 20 W 4112 THROUGH HOLE MOUNT Radial 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RATED POWER DISSIPATED USING HEATSINK 25 °C NO 350 V e2 150 °C Encapsulated 2 RECTANGULAR PACKAGE TIN SILVER FLAT 12.7 mm 5.08 mm 16.26 mm 10.41 mm 3.18 mm OHMITE MANUFACTURING CO TO220, ROHS COMPLIANT compliant EAR99 8533.21.00.90 Ohmite