Filter Your Search
1 - 2 of 2 results
|
TAF1453G
Siemens
|
Check for Price | Transferred | 6 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -18 V | 18 V | MILITARY | R-PDSO-G6 | Not Qualified | 85 dB | 125 °C | -55 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | SIEMENS A G | SOIC | , | 6 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
TAF1453G
Infineon Technologies AG
|
Check for Price | No | Obsolete | 6 mV | 450 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | NO | NO | -18 V | 18 V | MILITARY | 3200 | R-PDSO-G6 | Not Qualified | e0 | 85 dB | 125 °C | -55 °C | 6 | PLASTIC/EPOXY | SOP | SOP6,.24 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.8 mm | 4 mm | INFINEON TECHNOLOGIES AG | SOIC | PLASTIC, DSO-6 | 6 | not_compliant | EAR99 | 8542.33.00.01 |