Filter Your Search
1 - 3 of 3 results
|
TACR336M004RTA
KYOCERA Corporation
|
Check for Price | Yes | Transferred | 33 µF | 4 V | 20 % | 0805 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | KYOCERA CORP | , 0805 | compliant | |||||||||||||||||
|
TACR336M004RTA
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Transferred | 33 µF | 4 V | 20 % | 0805 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | KYOCERA CORP | , 0805 | compliant | EAR99 | 8532.21.00.80 | ||||||||||||||
|
TACR336M004RTA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 33 µF | 4 V | 38 mA | 20 % | 0805 | 5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.3 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.35 mm | 2 mm | 1.35 mm | AVX CORP | , 0805 | compliant | EAR99 | 8532.21.00.50 | Kyocera AVX |