Parametric results for: TACL475M006MTA under Tantalum Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tacl475m006mta
Select parts from the table below to compare.
Compare
Compare
TACL475M006MTA
Kyocera AVX Components
Check for Price Active 4.7 µF 6.3 V 23 mA 20 % 0603 7.5 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.08 e4 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 850 µm 1.6 mm 850 µm AVX CORP , 0603 compliant EAR99 8532.21.00.50