Parametric results for: TACK224010TA under Tantalum Capacitors

Filter Your Search

1 - 10 of 48 results

|
-
-
-
-
-
Manufacturer Part Number: tack224
Select parts from the table below to compare.
Compare
Compare
TACK224M016QTA
Kyocera AVX Components
$2.9800 Yes Active 220 nF 16 V 11 mA 20 % 0402 20 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 4.25 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm AVX CORP , 0402 compliant EAR99 8532.21.00.50
TACK224M020PTA
Kyocera AVX Components
Check for Price Yes Active 220 nF 20 V 11 mA 20 % 0402 20 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm AVX CORP , 0402 compliant EAR99 8532.21.00.50
TACK224M010QTA
Kyocera AVX Components
Check for Price Yes Active 220 nF 10 V 9 mA 20 % 0402 30 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 4.25 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm AVX CORP , 0402 compliant EAR99 8532.21.00.50
TACK224K010ATA
Kyocera AVX Components
Check for Price Active 220 nF 10 V 9 mA 10 % 0402 30 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e4 125 °C -55 °C 2 SMT TR, Plastic, 7 Inch YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm AVX CORP , 0402 compliant EAR99 8532.21.00.50
TACK224K020PTA
Kyocera AVX Components
Check for Price Active 220 nF 20 V 11 mA 10 % 0402 20 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 SMT TR, PLASTIC, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm AVX CORP , 0402 compliant EAR99 8532.21.00.50
TACK224M020NTA
Kyocera AVX Components
Check for Price Yes Active 220 nF 20 V 11 mA 20 % 0402 20 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e4 125 °C -55 °C 2 SMT TR, PLASTIC, 4.25 INCH YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm AVX CORP , 0402 compliant EAR99 8532.21.00.50
TACK224M016FTA
Kyocera AVX Components
Check for Price Active 220 nF 16 V 11 mA 20 % 0402 20 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 4.25 INCH YES Gold (Au) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm AVX CORP , 0402 compliant EAR99 8532.21.00.50
TACK224M016PTA
Kyocera AVX Components
Check for Price Yes Active 220 nF 16 V 11 mA 20 % 0402 20 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm AVX CORP , 0402 compliant EAR99 8532.21.00.50
TACK224K016XTA
Kyocera AVX Components
Check for Price Active 220 nF 16 V 11 mA 10 % 0402 20 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 SMT TR, PLASTIC, 4.25 INCH YES Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm AVX CORP , 0402 compliant EAR99 8532.21.00.50
TACK224M010PTA
Kyocera AVX Components
Check for Price Yes Active 220 nF 10 V 9 mA 20 % 0402 30 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 500 nA 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm AVX CORP , 0402 compliant EAR99 8532.21.00.50