Parametric results for: TACA107M003RTA under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: taca107m003rta
Select parts from the table below to compare.
Compare
Compare
TACA107M003RTA
KYOCERA Crystal Device Corporation
Check for Price Yes Yes Transferred 100 µF 3 V 20 % 1206 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR TAC 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH YES WRAPAROUND KYOCERA CORP , 1206 compliant EAR99 8532.21.00.80
TACA107M003RTA
KYOCERA Corporation
Check for Price Yes Transferred 100 µF 3 V 20 % 1206 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR TAC 125 °C -55 °C 2 RECTANGULAR PACKAGE TR, PLASTIC, 7 INCH YES WRAPAROUND KYOCERA CORP , 1206 compliant
TACA107M003RTA
Kyocera AVX Components
Check for Price Yes Yes Active 100 µF 3 V 80 mA 20 % 1206 1 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 3 µA 0.15 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.6 mm 3.2 mm 1.6 mm AVX CORP , 1206 compliant EAR99 8532.21.00.50