Filter Your Search
1 - 4 of 4 results
|
TACA107M003R
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 3 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.15 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
TACA107M003RTA
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Transferred | 100 µF | 3 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAC | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | KYOCERA CORP | , 1206 | compliant | EAR99 | 8532.21.00.80 | |||||||||||||
|
TACA107M003RTA
KYOCERA Corporation
|
Check for Price | Yes | Transferred | 100 µF | 3 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAC | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | KYOCERA CORP | , 1206 | compliant | ||||||||||||||||
|
TACA107M003RTA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 µF | 3 V | 80 mA | 20 % | 1206 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.15 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |