Filter Your Search
1 - 3 of 3 results
|
TAAC476M016
Kyocera AVX Components
|
Check for Price | Obsolete | 47 µF | 16 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAA | STANDARD: CECC30201-801 | 7.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | TIN LEAD | WIRE | AVX CORP | , | unknown | EAR99 | 8532.21.00.20 | |||||||||
|
TAAC476M016K
Kyocera AVX Components
|
Check for Price | No | Obsolete | 47 µF | 16 V | 20 % | 1 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 7.3 µA | 0.06 | e0 | MIL-C-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 7.5 mm | 17.3 mm | AVX CORP | , | not_compliant | EAR99 | 8532.21.00.20 | ||||
|
TAAC476M016G
Kyocera AVX Components
|
Check for Price | No | Obsolete | 47 µF | 16 V | 20 % | 1 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 7.3 µA | 0.06 | e0 | MIL-C-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 7.5 mm | 17.3 mm | AVX CORP | , | not_compliant | EAR99 | 8532.21.00.20 |