Filter Your Search
1 - 1 of 1 results
|
TA8415P
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | NO | 400 mA | STEPPER MOTOR CONTROLLER | 1 | 100 mA | 5.5 V | 4.5 V | OTHER | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.25 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP | 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16 | 16 | unknown |