Filter Your Search
1 - 10 of 292 results
|
TA810PW8R20JE
Ohmite Mfg Co
|
$6.5877 | Yes | Yes | Active | 8.2 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 1000 | 25 °C | NO | 1.5 kV | e1 | 180 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | WIRE | 3.8 mm | 20.32 mm | 25.4 mm | 27.56 mm | 6.1 mm | OHMITE MANUFACTURING CO | PCB Mount, | compliant | EAR99 | 8533.21.00.90 | Ohmite | 2024-10-14 08:08:07 | 4.54 | Military: -55C to +180C | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free | CMRT V6.10 | [object Object] | |||||||||||||||||||||||||||||||||
|
TA8123AF
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | SMALL OUTLINE, SHRINK PITCH | BIPOLAR | 1 | YES | 75 °C | -25 °C | 24 | RECTANGULAR | TOSHIBA CORP | SSOP, | unknown | 8542.39.00.01 | 12.04 | Commercial Extended: -25C to +75C | DRC Conflict Free Undeterminable | Conflict Minerals Statement | SSOP | 24 | 12.04 | 254 | 3058.16 | AUDIO SINGLE CHIP RECEIVER | AM/FM | 1 % | R-PDSO-G24 | 13 mm | 60 mV | 80 mV | PLASTIC/EPOXY | SSOP | NOT SPECIFIED | Not Qualified | 2.2 mm | 70 dB | 18.5 mA | 7 V | 1.8 V | COMMERCIAL EXTENDED | GULL WING | 1 mm | DUAL | NOT SPECIFIED | 6 mm | |||||||||||||||||||||||||||||
|
TA810PW1K50FE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1.5 kΩ | 10 W | PCB Mount | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TA | TA | 180 °C | Rectangular | RECTANGULAR PACKAGE | 25.4 mm | 25.4 mm | 6.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 4.54 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free | CMRT V6.10 | [object Object] | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TA810PW2K50JE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 2.5 kΩ | 5 % | 10 W | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 1000 | 25 °C | NO | 1.5 kV | e1 | 180 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 3.8 mm | 20.32 mm | 25.4 mm | 27.56 mm | 6.1 mm | OHMITE MANUFACTURING CO | PCB Mount, | compliant | 4.54 | Military: -55C to +180C | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free | CMRT V6.10 | [object Object] | |||||||||||||||||||||||||||||||||||||
|
TA810PW68R0KE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 68 Ω | 10 W | PCB Mount | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TA | TA | 180 °C | Rectangular | RECTANGULAR PACKAGE | 25.4 mm | 25.4 mm | 6.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 4.54 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free | CMRT V6.10 | [object Object] | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TA8193S
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | IN-LINE | 1 | NO | 9 | RECTANGULAR | TOSHIBA CORP | SIP-9 | unknown | 6.7 | SIP | 9 | 6.7 | 17.5168 | 117.363 | AUDIO AMPLIFIER | R-PSIP-T9 | 22.28 mm | PLASTIC/EPOXY | SIP | NOT SPECIFIED | Not Qualified | 16 V | 5 V | THROUGH-HOLE | 2.54 mm | SINGLE | NOT SPECIFIED | 5.6 mm | 2 | ||||||||||||||||||||||||||||||||||||||||||||
|
TA810PW2R00FE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 2 Ω | 10 W | PCB Mount | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TA | TA | 180 °C | Rectangular | RECTANGULAR PACKAGE | 25.4 mm | 25.4 mm | 6.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 4.54 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free | CMRT V6.10 | [object Object] | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TA810PW680RFE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 680 Ω | 10 W | PCB Mount | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TA | TA | 180 °C | Rectangular | RECTANGULAR PACKAGE | 25.4 mm | 25.4 mm | 6.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 4.54 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free | CMRT V6.10 | [object Object] | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TA810PW470RKE
Ohmite Mfg Co
|
Check for Price | Yes | Active | 470 Ω | 10 W | PCB Mount | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TA | TA | 180 °C | Rectangular | RECTANGULAR PACKAGE | 25.4 mm | 25.4 mm | 6.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 4.54 | RoHS 2 (2015/863/EU) | 2022-06-10 | DRC Conflict Free | CMRT V6.10 | [object Object] | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TA810PW11R0J
Ohmite Mfg Co
|
Check for Price | No | No | Active | 11 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TA | RATED AC VOLTAGE (V): 350 | 25 °C | NO | 500 V | e0 | 350 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | OHMITE MANUFACTURING CO | RADIAL LEADED-4 | unknown | EAR99 | 8533.21.00.90 | 4.54 |