Filter Your Search
1 - 3 of 3 results
|
TA79010SB(TP,Q)
Toshiba America Electronic Components
|
Check for Price | Obsolete | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | TOSHIBA CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||||||||||||||||||||||
|
TA79010SB
Toshiba America Electronic Components
|
Check for Price | No | Transferred | 27 V | 12.5 V | 10 V | 1 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 10.4 V | 9.6 V | BIPOLAR | R-PSIP-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.5 mm | SINGLE | 4.5 mm | 10 mm | TOSHIBA CORP | 2.50 MM PITCH, PLASTIC, SIP-3 | unknown | Fixed,Negative,Single Output,Standard Drop | SIP | 3 | |||||||||||||||
|
TA79010S
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 27 V | 12.5 V | 10 V | 2 V | 1 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.18 % | 0.18 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PSFM-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SFM | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TOSHIBA CORP | , SIP3,.1ISO-TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | SFM | 3 |