Parametric results for: TA78M05SB under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ta78m05sb
Select parts from the table below to compare.
Compare
Compare
TA78M05SB
Toshiba America Electronic Components
Check for Price No End Of Life 25 V 7 V 5 V 1.7 V 500 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSIP-T3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SIP SIP3,.08 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.5 mm SINGLE 4.5 mm 10 mm 15.1 mm TOSHIBA CORP SIP 2.50 MM PITCH, LEAD FREE, PLASTIC, SIP-3 3 unknown Fixed,Positive,Single Output,Standard Drop