Filter Your Search
1 - 2 of 2 results
|
TA7805SB(TP,Q)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 25 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSIP-T3 | 125 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.5 mm | SINGLE | 4.5 mm | 10 mm | 15.1 mm | TOSHIBA CORP | 2.50 MM PITCH, ROHS COMPLIANT, PLASTIC, SIP-3 | unknown | Fixed,Positive,Single Output,Standard Drop | Toshiba | ||||||||||||||||
|
TA7805SB
Toshiba America Electronic Components
|
Check for Price | End Of Life | 25 V | 7 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSIP-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.08 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.5 mm | SINGLE | 4.5 mm | 10 mm | 15.1 mm | TOSHIBA CORP | 2.50 MM PITCH, LEAD FREE, PLASTIC, SIP-3 | unknown | Fixed,Positive,Single Output,Standard Drop | SIP | 3 | EAR99 | 8542.39.00.01 |