Filter Your Search
1 - 2 of 2 results
|
TA7745P
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | NO | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 5 mA | 15 V | 4 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.25 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
TA7745PG
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 5 V | NO | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 5 mA | 15 V | 4 V | COMMERCIAL EXTENDED | R-PDIP-T16 | Not Qualified | 75 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.25 mm | 4.45 mm | 7.62 mm | TOSHIBA CORP | DIP | DIP, DIP16,.3 | 16 | unknown |