Filter Your Search
1 - 2 of 2 results
|
TA76L431S(Q)
Toshiba America Electronic Components
|
Check for Price | Yes | Obsolete | 2.49 V | 2.465 V | 2.515 V | 40 mA | 1 | NO | YES | OUTPUT VOLTAGE ADJUSTABLE FROM VREF TO 19V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 86.059 ppm/°C | INDUSTRIAL | O-PBCY-W3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | 1.27 mm | BOTTOM | TOSHIBA CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | ||
|
TA76L431SQ
Toshiba America Electronic Components
|
Check for Price | Not Recommended | NO | TWO TERMINAL VOLTAGE REFERENCE | R-PSIP-T3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | SINGLE | TOSHIBA CORP | TO-92 | , | 3 | unknown |