Filter Your Search
1 - 10 of 16 results
|
TA76432FR(F)
Toshiba America Electronic Components
|
Check for Price | End Of Life | 1.26 V | 1.242 V | 1.278 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.26V TO 19V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 95.238 ppm/°C | INDUSTRIAL | R-PSSO-F3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 1.6 mm | TOSHIBA CORP | SOIC | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
TA76432FC(TE85L,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1.26 V | 1.242 V | 1.278 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.26V TO 19V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 95.238 ppm/°C | INDUSTRIAL | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.4 mm | TOSHIBA CORP | SSOP | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
TA76432F
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 1.26 V | 1.242 V | 1.278 V | 500 µA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.26V TO 19V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 95.238 ppm/°C | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 1.6 mm | TOSHIBA CORP | SOIC | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
TA76432F(TE12L)
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 1.26 V | 1.242 V | 1.278 V | 500 µA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.26V TO 19V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 95.238 ppm/°C | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 1.6 mm | TOSHIBA CORP | SOIC | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
TA76432FT(TE85L,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1.26 V | 1.242 V | 1.278 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.26V TO 19V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 95.238 ppm/°C | INDUSTRIAL | R-PDSO-F5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | FLAT | 650 µm | DUAL | 1.6 mm | 2.9 mm | 750 µm | TOSHIBA CORP | SON | VSOF, | 5 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
TA76432F/R(TE12L)
Toshiba America Electronic Components
|
Check for Price | Active | YES | THREE TERMINAL VOLTAGE REFERENCE | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | SINGLE | TOSHIBA CORP | SOIC | , | 3 | unknown | ||||||||||||||||||||||||||||
|
TA76432FR
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | End Of Life | 1.26 V | 1.242 V | 1.278 V | 500 µA | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.26V TO 19V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 95.238 ppm/°C | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 1.6 mm | TOSHIBA CORP | SOIC | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||
|
TA76432F(F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1.26 V | 1.242 V | 1.278 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.26V TO 19V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 95.238 ppm/°C | INDUSTRIAL | R-PSSO-F3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 1.6 mm | TOSHIBA CORP | SOIC | , | 3 | unknown | EAR99 | 8542.39.00.01 | Toshiba | |||||||||
|
TA76432FR(TE12L,F)
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1.26 V | 1.242 V | 1.278 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 1.26V TO 19V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 95.238 ppm/°C | INDUSTRIAL | R-PSSO-F3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 1.6 mm | TOSHIBA CORP | SOIC | , | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
TA76432F/R
Toshiba America Electronic Components
|
Check for Price | Not Recommended | YES | THREE TERMINAL VOLTAGE REFERENCE | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | SINGLE | TOSHIBA CORP | SOIC | , | 3 | unknown |