Filter Your Search
1 - 4 of 4 results
|
TA75458FB
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 mV | 0.8 V/us | 500 nA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | 1100 | 20000 | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 75 °C | -30 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.85 mm | 4.4 mm | 5 mm | TOSHIBA CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 | |||
|
TA75458S
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 mV | 0.8 V/us | 500 nA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | INDUSTRIAL | 1100 | 20000 | R-PSIP-T9 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 9 | PLASTIC/EPOXY | SIP | SIP9,.05 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 7.9 mm | 3.2 mm | 22.28 mm | TOSHIBA CORP | SIP | SIP, SIP9,.05 | 9 | unknown | EAR99 | 8542.33.00.01 | ||||
|
TA75458P
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 mV | 0.8 V/us | 500 nA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | INDUSTRIAL | 1100 | 20000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.25 mm | 7.62 mm | 9.6 mm | TOSHIBA CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | Toshiba | |||
|
TA75458F
Toshiba America Electronic Components
|
Check for Price | Obsolete | 5 mV | 0.8 V/us | 500 nA | 5.6 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | -18 V | 18 V | COMMERCIAL EXTENDED | 1100 | 20000 | R-PDSO-G8 | Not Qualified | e0 | 90 dB | 75 °C | -30 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 4.4 mm | 5 mm | TOSHIBA CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.33.00.01 |