Filter Your Search
1 - 2 of 2 results
|
TA6TCM685MBR
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 6.8 µF | 6.3 V | 20 % | 1210 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VENKEL LTD | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||
|
TA6TCM685MBR-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 6.8 µF | 6.3 V | 20 % | 1210 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VENKEL LTD | , 1411 | compliant | EAR99 | 8532.21.00.50 |